Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 492-886
- Mfr. Part No.:
- 1583555
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-886
- Mfr. Part No.:
- 1583555
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2.5 mm | |
| Number of Contacts | 6 | |
| For Use With | Shock And Vibration-resistant | |
| Minimum Operating Temperature | -40°C | |
| Material | Copper Magnesium Alloy, Polyamide | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EU RoHS, UL 94 V0, EU REACH SVHC, DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2 | |
| Series | VC-M | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2.5 mm | ||
Number of Contacts 6 | ||
For Use With Shock And Vibration-resistant | ||
Minimum Operating Temperature -40°C | ||
Material Copper Magnesium Alloy, Polyamide | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CHINA RoHS, DIN EN 60 204/11.98 § 14.1.3, EU RoHS, UL 94 V0, EU REACH SVHC, DIN EN ISO 13732-1:2008-12, VDE 0100/1.97 § 411.1.3.2 | ||
Series VC-M | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Contact insert is an expertly crafted solution aimed at enhancing connectivity in various applications. Designed to meet the rigorous demands of the electrical engineering sector, this contact insert ensures reliable performance and safety. It is part of the VARIOCON family, showcasing versatility with six positions, allowing for efficient space management in your electrical designs. This component is built for reliability, featuring a screw connection method that guarantees secure installations. The light grey colour of the housing not only adds to its aesthetic appeal but also ensures visibility and ease of use in complex setups.
Universal connection design minimises incorrect installations
Screw connection method allows for secure attachments
Designed for a wide range of electrical applications
Low insertion force enhances user friendliness during installation
Meets stringent safety requirements for electrical components
Related links
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Integrated Sleeve Frame
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 5
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with VC-AMS 4
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
