Phoenix Contact Contact Insert size 2 mm 9 Way for use with Shock And Vibration-resistant
- RS Stock No.:
- 519-486
- Mfr. Part No.:
- 1607000
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
$239.42
(exc. GST)
$263.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $239.42 | $23.942 |
*price indicative
- RS Stock No.:
- 519-486
- Mfr. Part No.:
- 1607000
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Shell Size | 2 mm | |
| Number of Contacts | 9 | |
| For Use With | Shock And Vibration-resistant | |
| Material | Nickel Plated, Gold Coated, Copper Zinc Alloy, Polybutylene Terephthalate | |
| Standards/Approvals | CHINA RoHS, EU RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Shell Size 2 mm | ||
Number of Contacts 9 | ||
For Use With Shock And Vibration-resistant | ||
Material Nickel Plated, Gold Coated, Copper Zinc Alloy, Polybutylene Terephthalate | ||
Standards/Approvals CHINA RoHS, EU RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Contact Insert is designed for reliable and efficient connections in various industrial applications. With its M23 connection profile and configurations suited for signal transmission, this product stands out in providing durable and high performance electrical solutions. Crafted from quality materials, it ensures longevity while meeting stringent technical standards, making it an ideal choice for professionals seeking dependable connectivity within control cabinets and related environments. The meticulous engineering and thoughtful design reflect the commitment to excellence that the brand embodies.
Provides superior signal transmission capabilities
Manufactured to meet rigorous technical standards
Perfectly suited for a variety of industrial applications
Facilitates easy integration into existing setups
Designed to accommodate high current ratings
Showcases an efficient solder in connection method
Related links
- Phoenix Contact Contact Insert size 2 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2 mm 7 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size M23 6 Way for use with Shock And Vibration-resistant
- Phoenix Contact Contact Insert size 1 mm 12 Way for use with Shock And Vibration Resistant
- Phoenix Contact Contact Insert size 2.5 mm 6 Way
- Phoenix Contact Contact Insert size 8 mm 1 Way for use with HEAVYCON Housings
