Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.56mm²
- RS Stock No.:
- 802-7141
- Distrelec Article No.:
- 301-79-182
- Mfr. Part No.:
- 1599600
- Brand:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 100)
$91.60
(exc. GST)
$100.76
(inc. GST)
- RS Stock No.:
- 802-7141
- Distrelec Article No.:
- 301-79-182
- Mfr. Part No.:
- 1599600
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Wire Size | 0.56mm² | |
| Series | RC-12S2000 | |
| For Use With | M23 Connectors | |
| Contact Type | Turned | |
| Length | 14.3mm | |
| Contact Plating | Gold, Nickel | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Wire Size 0.56mm² | ||
Series RC-12S2000 | ||
For Use With M23 Connectors | ||
Contact Type Turned | ||
Length 14.3mm | ||
Contact Plating Gold, Nickel | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU REACH SVHC, EU RoHS, CHINA RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Phoenix Contact RC Series Crimp Contacts
The RC range of turned circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Crimp range of 0.14mm² to 0.56mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.56mm², 2 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.56mm², 2 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.06mm², 0.25 mm²
- Amphenol Industrial Female Crimp Circular Connector Contact Wire Size 22AWG

