Phoenix Contact Male Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.56mm², 2 mm²
- RS Stock No.:
- 256-0039
- Mfr. Part No.:
- 1603324
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$168.08
(exc. GST)
$184.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $168.08 |
*price indicative
- RS Stock No.:
- 256-0039
- Mfr. Part No.:
- 1603324
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Male | |
| Contact Size | 1 mm | |
| Wire Size | 0.56mm², 2mm² | |
| Series | RC | |
| Contact Type | Rolled | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | ECLASS-9.0 27440204, ETIM 000796 EC21.0, ECLASS-10.0.1.27440204 11.0, UNSPSC 39121500, ECLASS-27440204 8.0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Male | ||
Contact Size 1 mm | ||
Wire Size 0.56mm², 2mm² | ||
Series RC | ||
Contact Type Rolled | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Standards/Approvals ECLASS-9.0 27440204, ETIM 000796 EC21.0, ECLASS-10.0.1.27440204 11.0, UNSPSC 39121500, ECLASS-27440204 8.0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact rolled crimp contact for connectors made up of copper alloy material consisting 500 pieces per reel, with contact diameter of 1 mm and cross section area of 0.22, 0.56 mm square.
Low contact resistance
Easy production monitoring
High tensile strength of the connection
Vibration- and temperature-resistant assembly
RoHS compliant
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.56mm², 2 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.34mm², 0.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.08mm², 0.56 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 20AWG, 24 AWG
