Phoenix Contact Female Crimp Crimp Contact, Contact Size 1 mm, Wire Size 0.56mm², 2 mm²

Subtotal (1 unit)*

$175.41

(exc. GST)

$192.95

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.41

*price indicative

RS Stock No.:
256-0041
Mfr. Part No.:
1603330
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

Contact Size

1 mm

Wire Size

0.56mm², 2mm²

Series

RC

Contact Type

Rolled

Length

1mm

Contact Plating

Nickel Plated

Termination Type

Crimp

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Phoenix Contact rolled crimp contact for connectors made up of copper alloy material consisting 500 pieces per reel, with contact diameter of 1 mm and cross section area of 0.14, 0.56 mm square.

Low contact resistance

Easy production monitoring

High tensile strength of the connection

Vibration- and temperature-resistant assembly

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy