Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.25mm², 1 mm²

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 100 units)*

$232.80

(exc. GST)

$256.10

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
100 - 900$2.328$232.80-
1000 - 4900$2.279$227.902%
5000 - 9900$2.147$214.707%
10000 +$2.095$209.5010%

*price indicative

RS Stock No.:
188-6816
Distrelec Article No.:
304-29-441
Mfr. Part No.:
1618464
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Contact

Contact Size

1 mm

Wire Size

0.25mm², 1mm²

Series

ST-10KS035

Contact Type

Turned

Length

13.1mm

Contact Plating

Gold over Nickel

Contact Material

Copper Zinc Alloy

Termination Type

Crimp

Standards/Approvals

CHINA RoHS, EU RoHS

COO (Country of Origin):
DE

Phoenix Contact Female Circular Crimp Connector, 1mm Contact, 0.25 to 1mm² Wire Size - ST-10KS035 - 1618464


Enjoy a reliable and long-lasting wire connection with this crimp contact from Phoenix Contact. It does away with the need for soldering and provides a join that's protected from environmental factors such as dust, dirt and moisture.

This component is designed to hold wires securely while still allowing some movement, which means that it's able to withstand vibration well. Wires won't lose their flexibility, so there's less chance of a conductor snapping due to wear. Consistent crimp quality and low contact resistance ensure electrical conductivity isn't inhibited, for the reliable functioning of equipment. Low-contact resistance also generates less heat to stop the crimp from melting or causing electrical failure.

This connector is designed to handle harsh and aggressive ambient conditions. It's ideally suited to challenging environmental conditions where heat, movement and thermal shock may be present, such as marine and automotive applications.

Features & Benefits


• High pull-out force for improved safety

• Gold-plated contact surface improves electrical conductivity

• Suitable for wires ranging in diameter from 0.25 to 1mm²

• RoHS (Restriction of Hazardous Substances) compliance means it contains only minimal amounts of any harmful substances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy