Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 1 mm, Wire Size 0.06mm², 0.25 mm²
- RS Stock No.:
- 922-6403
- Distrelec Article No.:
- 304-37-989
- Mfr. Part No.:
- 1618239
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.34
(exc. GST)
$20.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship
- Plus 295 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.668 | $18.34 | - |
| 25 - 45 | $3.574 | $17.87 | 2% |
| 50 + | $3.524 | $17.62 | 3% |
*price indicative
- RS Stock No.:
- 922-6403
- Distrelec Article No.:
- 304-37-989
- Mfr. Part No.:
- 1618239
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 1 mm | |
| Wire Size | 0.06mm², 0.25mm² | |
| Series | ST-10KS010 | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Length | 13.1mm | |
| Contact Plating | Gold | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 1 mm | ||
Wire Size 0.06mm², 0.25mm² | ||
Series ST-10KS010 | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Length 13.1mm | ||
Contact Plating Gold | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
- COO (Country of Origin):
- DE
Phoenix Contact ST Circular Connector Contacts
The ST range of turned circular connector CuZn contacts from Phoenix contact are designed to be used with circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.5mm² to 1mm²
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
• Nickel plated with gold coating
Related links
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 0.25 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.14mm², 0.56 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.25mm², 1 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.06mm², 1 mm²
