Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 1.5 mm, Wire Size 0.56mm²
- RS Stock No.:
- 188-6828
- Distrelec Article No.:
- 304-38-731
- Mfr. Part No.:
- 1627291
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 1000 more to save $33.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$159.60
(exc. GST)
$175.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 900 | $1.596 | $159.60 | - |
| 1000 - 4900 | $1.563 | $156.30 | $33.00 |
| 5000 - 9900 | $1.473 | $147.30 | $615.00 |
| 10000 + | $1.437 | $143.70 | $1,590.00 |
*price indicative
- RS Stock No.:
- 188-6828
- Distrelec Article No.:
- 304-38-731
- Mfr. Part No.:
- 1627291
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 1.5 mm | |
| Wire Size | 0.56mm² | |
| Series | RC-15P2300 | |
| Contact Type | Turned | |
| Length | 21.2mm | |
| Contact Plating | Nickel Plated | |
| Contact Material | Copper Zinc Alloy | |
| Termination Type | Crimp | |
| Standards/Approvals | RoHS II | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 1.5 mm | ||
Wire Size 0.56mm² | ||
Series RC-15P2300 | ||
Contact Type Turned | ||
Length 21.2mm | ||
Contact Plating Nickel Plated | ||
Contact Material Copper Zinc Alloy | ||
Termination Type Crimp | ||
Standards/Approvals RoHS II | ||
- COO (Country of Origin):
- DE
Crimp contact, turned, contact diameter: 1.5 mm, crimp range: 0.14 mm² ... 0.56 mm²
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 0.56mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.22mm²
- HARTING Male Crimp Circular Connector Contact Wire Size 16AWG
- Phoenix Contact Male Crimp Crimp Contact Wire Size 0.56mm², 2 mm²
- HARTING Male Crimp Circular Connector Contact Wire Size 21AWG
- HARTING Male Crimp Circular Connector Contact Wire Size 14AWG
