Phoenix Contact Female Crimp Crimp Contact, Contact Size 2 mm, Wire Size 1.5mm², 2.5 mm²
- RS Stock No.:
- 907-5848
- Distrelec Article No.:
- 304-44-759
- Mfr. Part No.:
- 1621577
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$39.96
(exc. GST)
$43.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 720 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $7.992 | $39.96 | - |
| 15 - 70 | $7.856 | $39.28 | 1% |
| 75 + | $6.464 | $32.32 | 19% |
*price indicative
- RS Stock No.:
- 907-5848
- Distrelec Article No.:
- 304-44-759
- Mfr. Part No.:
- 1621577
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimp Contact | |
| Gender | Female | |
| Contact Size | 2 mm | |
| Wire Size | 1.5mm², 2.5mm² | |
| Series | SF-20KS022 | |
| For Use With | Circular Connector | |
| Contact Type | Socket | |
| Length | 21.3mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimp Contact | ||
Gender Female | ||
Contact Size 2 mm | ||
Wire Size 1.5mm², 2.5mm² | ||
Series SF-20KS022 | ||
For Use With Circular Connector | ||
Contact Type Socket | ||
Length 21.3mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact SF-20KS022 Series Crimp Contact, 2mm Contact Size, 21.3mm Length - 1621577
This crimp contact is crucial for electrical connections, enhancing wiring efficiency across various applications. Its female design facilitates integration within circular connectors, making it a practical choice for professionals in the automation, electronics, and electrical sectors. The design ensures optimal performance and safety during installations.
Features & Benefits
• Constructed from durable CuZn material for improved conductivity
• Accommodates wire sizes from 1.5 to 2.5 mm² for versatile use
• Designed for straightforward crimp termination, simplifying installation
• Suitable for panel mount applications for secure fitting
• Length of 21.3mm for integration in compact spaces
• Specific use with circular connector components for dependable connections
Applications
• Used in electrical junctions within machinery panels
• Commonly found in control systems needing reliable connections
• Utilised in telecommunications equipment for secure links
How should I properly install the crimp contact?
Use crimping tools to securely attach the contact to the selected wire. Ensure the wire size matches specifications for optimal effectiveness.
Is the contact compatible with other connector types?
This contact is designed for circular connectors, and compatibility with other connector types may require assessment.
What maintenance is necessary to ensure optimal performance?
Regular checks for signs of wear or corrosion can extend the lifespan of the connection, and cleaning contacts may enhance conductivity.
Related links
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Female Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- HARTING Male Crimp Crimp Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1.5mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1.5mm², 4 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 0.25mm², 2.5 mm²
- Phoenix Contact Female Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
