Toughcon Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 709-3810
- Mfr. Part No.:
- TT9316S-G2
- Brand:
- Toughcon
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$30.95
(exc. GST)
$34.04
(inc. GST)
- RS Stock No.:
- 709-3810
- Mfr. Part No.:
- TT9316S-G2
- Brand:
- Toughcon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughcon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 | |
| Current | 13A | |
| Wire Size | 16AWG, 18AWG | |
| Series | TT93 | |
| For Use With | Circular Connector | |
| Length | 20.5mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Brass Stainless Steel | |
| Maximum Contact Resistance | 5mΩ | |
| Select all | ||
|---|---|---|
Brand Toughcon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 | ||
Current 13A | ||
Wire Size 16AWG, 18AWG | ||
Series TT93 | ||
For Use With Circular Connector | ||
Length 20.5mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Brass Stainless Steel | ||
Maximum Contact Resistance 5mΩ | ||
- COO (Country of Origin):
- DE
Toughcon Connector Crimps
A range of connector contacts suitable for use within the Toughcon range of connectors. Both male and female version are available, the high quality contacts available in this range are a welcome addition to any application which requires circular connectors. All models are highly reliable and excellent quality.
Toughcon Connector Crimp Contacts
Series TT93 pins and sockets are precision-punched and correspond to industrial standard size 16. The standard version is MADE of copper alloy then either tin or gold-plated. A supporting spring MADE of stainless steel guarantees a tireless connection between pin and socket contact. The contacts can easily be inserted into the plugs and receptacles of the TT and TM series and locked securely. They can be removed again easily and without damage with the aid of the removal tool. The conductors are crimped to the contacts.,For a comprehensive cross reference of component parts please see the selection table on our website
Operating voltage 250V testing voltage.
Current load capacity 13A at 20°C in free Air
Contact resistance 5mΩ
Insertion cycles 500 gold, 100 tin-plated
Materials brass, stainless steel
- RS Stock No. 2735348
- Mfr. Part No. T2P16MC4LT / 192900-0002
Each (In a Pack of 10)
$1.953
- RS Stock No. 7829902
- Mfr. Part No. 66590-1
Each (In a Pack of 50)
$0.915
- RS Stock No. 7888009
- Mfr. Part No. SC16ML1S18
Each (In a Pack of 100)
$2.964
- RS Stock No. 2408620
- Mfr. Part No. VN01-025-0001(101)
1 Bag of 25
$23.18
Related links
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Solder Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hammers
- CK Polyester, 4 Pocket Tool Belt Pouch










