ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG, 18 AWG
- RS Stock No.:
- 190-3429
- Mfr. Part No.:
- T2P16FC4LT / 192900-0003
- Brand:
- ITT Cannon
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $3.00
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$86.70
(exc. GST)
$95.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,500 unit(s) shipping from 23 November 2026
- Plus 1,200 unit(s) shipping from 30 November 2026
- Plus 3,000 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | $0.867 | $86.70 | - |
| 200 - 300 | $0.852 | $85.20 | $3.00 |
| 400 + | $0.836 | $83.60 | $12.40 |
*price indicative
- RS Stock No.:
- 190-3429
- Mfr. Part No.:
- T2P16FC4LT / 192900-0003
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 16 AWG | |
| Current | 16A | |
| Wire Size | 16AWG, 18AWG | |
| Series | T2P | |
| For Use With | Ringlock receptacles | |
| Contact Type | Signal | |
| Length | 18.42mm | |
| Contact Plating | Tin | |
| Voltage | 250V | |
| Termination Type | Crimp | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 16 AWG | ||
Current 16A | ||
Wire Size 16AWG, 18AWG | ||
Series T2P | ||
For Use With Ringlock receptacles | ||
Contact Type Signal | ||
Length 18.42mm | ||
Contact Plating Tin | ||
Voltage 250V | ||
Termination Type Crimp | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
Signal Contacts
Two-part construction.Contacts may be crimped by a plier type or ratchet style tool.
Neptune
Based on Trident Ringlok series, the Neptune range combines power and signal contacts. Widely used in automotive, marine and process control industries, they feature a strong bayonet coupling system with standard and reversed pin/socket combinations. A wide selection of backshell accessories, rear housings and dust caps are available.,To maintain IP67 rating the rear of the connectors have a rubber seal which is pierced upon contact insertion. The seal is held in place by a screw ring (as supplied) which may be replaced with the appropriate size backshell. For IP67 rating to be maintained, wire insulation diameters should be within the following diameters: Signal wires: 1.7 to 2.7mm, Power wires : 2.7 to 4.0mm.,Number of contacts shown as power/signal eg 2//13.
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
