TE Connectivity Male Solder Circular Connector Contact, Contact Size 16, Wire Size 16AWG, 18 AWG

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save $9.00

View bulk pricing options

Subtotal (1 pack of 5 units)*

$19.50

(exc. GST)

$21.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
  • Plus 3,410 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$3.90$19.50-
250 - 495$3.864$19.32$9.00
500 +$3.782$18.91$59.00

*price indicative

Packaging Options:
RS Stock No.:
680-8992
Distrelec Article No.:
304-36-012
Mfr. Part No.:
66180-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Product Type

Circular Connector Contact

Contact Size

16

Current

13A

Wire Size

16AWG, 18AWG

Series

Type XII

For Use With

CPC Connectors, M Series Connectors

Contact Type

Pin

Length

27.56mm

Contact Plating

Gold over Nickel

Voltage

250V

Minimum Operating Temperature

-55°C

Contact Material

Copper

Termination Type

Solder

Maximum Operating Temperature

150°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy