ITT Cannon Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 16AWG
- RS Stock No.:
- 237-4162
- Distrelec Article No.:
- 304-40-405
- Mfr. Part No.:
- T3P16FC1LY / 192991-0047
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$8.92
(exc. GST)
$9.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 792 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $4.46 | $8.92 |
| 20 + | $4.07 | $8.14 |
*price indicative
- RS Stock No.:
- 237-4162
- Distrelec Article No.:
- 304-40-405
- Mfr. Part No.:
- T3P16FC1LY / 192991-0047
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Current | 13A | |
| Wire Size | 16AWG | |
| Series | T3P | |
| For Use With | ITT Canon Trident Series Circular Connector | |
| Contact Type | Socket | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Current 13A | ||
Wire Size 16AWG | ||
Series T3P | ||
For Use With ITT Canon Trident Series Circular Connector | ||
Contact Type Socket | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 16 AWG.
13 A current rating
Separate contact and retention spring
Up to 500 mating cycles
Variety of plating options
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
