Alps Alpine RK09D 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, RK09D1130C3W

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.57

(exc. GST)

$5.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 249$4.57-
250 - 499$4.501%
500 +$4.433%

*price indicative

RS Stock No.:
729-3656
Mfr. Part No.:
RK09D1130C3W
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

0.05W

Electrical Taper

Linear

Element Material

Metal

Mount Type

Panel Mount, Through Hole

Termination Style

Pin

Shaft Length

20mm

Adjustment Type

Top

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Length

9.8mm

Series

RK09D

Tolerance ±

20%

Mounting Hole Diameter

1 mm

Actuator Type

Flatted Shaft

COO (Country of Origin):
JP

9mm Snap-In Insulated Shaft Potentiometers RK09K/RK09D Series


Brought to you by Alps, the RK09K and RK09D series of potentiometers features convenient snap in mounting and an insulated shaft. These compact type potentiometers are ideal for designing high density sets, and are available in a vertical or horizontal mounting direction. The RK09K and RK09D series are commonly used in audio applications.

Features and Benefits:

• Compact type potentiometer with 9.8mm width is ideal for designing high density sets

• Vertical and Horizontal mounting direction

• Total rotation angle 280° (RK09K) and 300° (RK09D)

• Flat, knob, and driver shaft types

Note

For vertical type Shaft Length shown in heading is measured from the PCB surface to the tip of the shaft, for horizontal type Shaft Length is measured from the mounting tag to the end of the shaft, see datasheet for dimensions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy