JAE Female Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 26AWG
- RS Stock No.:
- 372-2028
- Mfr. Part No.:
- ST-JL05-16S-C3-100
- Brand:
- JAE
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$102.60
(exc. GST)
$112.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $102.60 | $1.026 | - |
| 15 - 74 | $98.99 | $0.99 | 3% |
| 75 + | $89.09 | $0.891 | 13% |
*price indicative
- RS Stock No.:
- 372-2028
- Mfr. Part No.:
- ST-JL05-16S-C3-100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 26AWG | |
| Series | JL05 | |
| For Use With | JL05 Series | |
| Contact Type | Socket | |
| Length | 28.9mm | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 26AWG | ||
Series JL05 | ||
For Use With JL05 Series | ||
Contact Type Socket | ||
Length 28.9mm | ||
Contact Plating Silver | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
- RS Stock No. 3722012
- Mfr. Part No. ST-JL05-16S-C2-100
1 Bag of 100
$99.75
- RS Stock No. 3721930
- Mfr. Part No. ST-JL05-16P-C3-100
1 Bag of 100
$93.67
- RS Stock No. 3721924
- Mfr. Part No. ST-JL05-16P-C2-100
1 Bag of 100
$88.07
- RS Stock No. 3721968
- Mfr. Part No. CONT-JL05-08P-C2-10
1 Bag of 10
$113.24
Related links
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact 28 AWG
- JAE Female Crimp Circular Connector Contact, Contact Size 8
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 16AWG
- JAE Female Crimp Circular Connector Contact 25 AWG











