JAE Male Crimp Circular Connector Contact, Contact Size 16 AWG, Wire Size 26AWG
- RS Stock No.:
- 372-1930
- Mfr. Part No.:
- ST-JL05-16P-C3-100
- Brand:
- JAE
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$93.67
(exc. GST)
$103.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 14 | $93.67 | $0.937 |
| 15 - 74 | $91.30 | $0.913 |
| 75 + | $82.15 | $0.822 |
*price indicative
- RS Stock No.:
- 372-1930
- Mfr. Part No.:
- ST-JL05-16P-C3-100
- Brand:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Male | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 26AWG | |
| Current | 13A | |
| Series | JL05 | |
| For Use With | JL05 Series | |
| Contact Type | Pin | |
| Length | 32.4mm | |
| Contact Plating | Silver | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Male | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 26AWG | ||
Current 13A | ||
Series JL05 | ||
For Use With JL05 Series | ||
Contact Type Pin | ||
Length 32.4mm | ||
Contact Plating Silver | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- JAE Male Crimp Circular Connector Contact Wire Size 26AWG
- JAE Female Crimp Circular Connector Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 26AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 26AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 26AWG
- Hirose Male Crimp Circular Connector Contact Wire Size 26AWG, 30 AWG
