Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 24AWG, 26 AWG
- RS Stock No.:
- 233-2674
- Mfr. Part No.:
- SC24WL3S25
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$112.75
(exc. GST)
$124.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 200 | $2.255 | $112.75 |
| 250 - 1200 | $2.188 | $109.40 |
| 1250 - 2450 | $2.122 | $106.10 |
| 2500 - 4950 | $2.058 | $102.90 |
| 5000 + | $1.997 | $99.85 |
*price indicative
- RS Stock No.:
- 233-2674
- Mfr. Part No.:
- SC24WL3S25
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Contact Size | 20 | |
| Wire Size | 24AWG, 26AWG | |
| Current | 5A | |
| Series | SC | |
| For Use With | Plastic Sealok Connector | |
| Length | 20.6mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 1.5kV ac | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 15mΩ | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Contact Size 20 | ||
Wire Size 24AWG, 26AWG | ||
Current 5A | ||
Series SC | ||
For Use With Plastic Sealok Connector | ||
Length 20.6mm | ||
Contact Plating Gold over Nickel | ||
Voltage 1.5kV ac | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Crimp | ||
Maximum Contact Resistance 15mΩ | ||
Maximum Operating Temperature 125°C | ||
Crimp Contacts
High quality stamped pins and sockets MADE from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.
Sealok - Plastic
Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard Shell sizes. Two styles of backShell are also offered.
- RS Stock No. 6876373
- Mfr. Part No. RC24W3K
Each (In a Pack of 10)
$2.879
- RS Stock No. 3988032
- Mfr. Part No. SC24ML1D70
Each (In a Pack of 10)
$2.451
- RS Stock No. 4373728
- Mfr. Part No. SC24ML1TK6
Each (In a Pack of 10)
$1.245
- RS Stock No. 1903029
- Mfr. Part No. SM24WL3S26
Each (In a Pack of 500)
$1.615
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG










