Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 24AWG, 26 AWG
- RS Stock No.:
- 687-6373
- Distrelec Article No.:
- 304-28-613
- Mfr. Part No.:
- RC24W3K
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save $4.68
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$31.26
(exc. GST)
$34.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,240 unit(s) ready to ship from another location
- Plus 5,150 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $3.126 | $31.26 | - |
| 130 - 240 | $3.09 | $30.90 | $4.68 |
| 250 + | $3.023 | $30.23 | $25.75 |
*price indicative
- RS Stock No.:
- 687-6373
- Distrelec Article No.:
- 304-28-613
- Mfr. Part No.:
- RC24W3K
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 20 | |
| Current | 7.5A | |
| Wire Size | 24AWG, 26AWG | |
| Series | UT0W | |
| For Use With | Trim Trio Connectors | |
| Contact Type | Signal | |
| Length | 22.5mm | |
| Contact Plating | Gold over Nickel | |
| Voltage | 750V | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Contact Resistance | 6mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 20 | ||
Current 7.5A | ||
Wire Size 24AWG, 26AWG | ||
Series UT0W | ||
For Use With Trim Trio Connectors | ||
Contact Type Signal | ||
Length 22.5mm | ||
Contact Plating Gold over Nickel | ||
Voltage 750V | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Contact Resistance 6mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Machined Contacts and Tooling
Suitable for UTO Series (size 16) and UTOW Series (size 20)
Solid machined or stamped crimp and solder pins and sockets
Support crimp tool and positioner
Souriau UTS
Note
TRIM TRIO® RC/RM machined contact size 16 can be used in any contact position in any connector from the TRIM TRIO® interconnection system: UTP, UTS, UTG, UTO, MBG, MS-M, MSG / MB, SMS, UTV, as well as in VGE1 and 838 connectors
Related links
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 24AWG, 26 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 24 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 18AWG, 20 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
