Souriau Sunbank by Eaton Female Crimp Circular Connector Contact, Contact Size 20, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 3000 units)*

$4,047.00

(exc. GST)

$4,452.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
3000 - 3000$1.349$4,047.00
6000 - 9000$1.302$3,906.00
12000 +$1.244$3,732.00

*price indicative

RS Stock No.:
190-3028
Mfr. Part No.:
SC24WL3S26
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Product Type

Circular Connector Contact

Gender

Female

Contact Size

20

Current

5A

Wire Size

24AWG, 26AWG

Series

SC

For Use With

Plastic Sealok Connector

Length

20.6mm

Contact Plating

Gold over Nickel

Voltage

1.5kV ac

Contact Material

Copper Alloy

Termination Type

Crimp

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Maximum Contact Resistance

15mΩ

Crimp Contacts


High quality stamped pins and sockets MADE from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.

Sealok - Plastic


Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard Shell sizes. Two styles of backShell are also offered.

Each (In a Pack of 50)
$2.255
Each (In a Pack of 10)
$3.126
Each (In a Pack of 500)
$2.841
Each (In a Pack of 10)
$3.468

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy