TE Connectivity Female Crimp Circular Connector Contact, Contact Size 16, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.50

(exc. GST)

$2.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 185 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$2.50-
50 - 99$2.471%
100 +$2.413%

*price indicative

RS Stock No.:
669-3217
Mfr. Part No.:
163092-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Circular Connector Contact

Gender

Female

Contact Size

16

Wire Size

24AWG, 26AWG

Current

13A

Series

Type III

For Use With

AMP Type III

Contact Type

Pin

Length

21mm

Contact Plating

Tin

Voltage

250V

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Brass

Maximum Operating Temperature

90°C

Standards/Approvals

No

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+


Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts


Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

Note

Stock number 782-9851 is a reel of 4000 pieces.

Each (In a Pack of 50)
$1.943
1 Box of 1000
$765.70
Each (Supplied in a Box)
$6.86

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy