Souriau Sunbank by Eaton Male Crimp Circular Connector Contact, Contact Size 20 AWG, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $40.00

View bulk pricing options

Subtotal (1 pack of 500 units)*

$807.50

(exc. GST)

$888.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,500 unit(s) shipping from 01 December 2026
  • Plus 2,000 unit(s) shipping from 12 January 2027
  • Plus 1,500 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$1.615$807.50-
1000 - 1500$1.575$787.50$40.00
2000 +$1.55$775.00$130.00

*price indicative

RS Stock No.:
190-3029
Mfr. Part No.:
SM24WL3S26
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Gender

Male

Product Type

Circular Connector Contact

Contact Size

20 AWG

Wire Size

24AWG, 26AWG

Current

7.5A

Series

SEALOK

For Use With

Plastic Sealok Connector

Contact Type

Machined

Contact Plating

Gold over Nickel

Voltage

1.5kV

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Maximum Contact Resistance

6mΩ

Standards/Approvals

No

Crimp Contacts


High quality stamped pins and sockets made from copper alloy and plated gold over nickel in contact area. Cable insulation range for 26//24 awg contacts is 0.89-1.57mm diameter, and for 22//20 awg contacts 1.17-2.08mm.

Sealok - Plastic


Intermateable, interchangeable and technically comparable with MIL-C-26482 series 1 connectors, the Sealok range offers a cheaper alternative to traditional metal types. Ideal for industrial application, these connectors have a metal bayonet coupling ring for security and durability and have a built-in interfacial seal to meet IP65 sealing requirements. Available in 6, 10, 19 and 26 way, in pin or socket configurations for cable or chassis mount. Available in standard shell sizes. Two styles of backshell are also offered.

Each (In a Pack of 10)
$2.193
Each (In a Pack of 100)
$2.622
Each (In a Pack of 10)
$3.069
Each (In a Pack of 10)
$1.197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy