ITT Cannon Female Crimp Circular Connector Contact, Contact Size 24/26 AWG, Wire Size 24AWG, 26 AWG

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$8.32

(exc. GST)

$9.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,330 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.832$8.32

*price indicative

RS Stock No.:
237-4129
Mfr. Part No.:
T2P24FC1LT / 192990-0030
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Product Type

Circular Connector Contact

Gender

Female

Contact Size

24/26 AWG

Current

13A

Wire Size

24AWG, 26AWG

Series

T2P

For Use With

Trident T2P Series Circular Connector

Contact Type

Standard

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T2T series is the standard socket having contact size is the 24 to 26 AWG. The current rating of the contact is the 13 A and gender is the female.

Tin plating

Contact material is the brass

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy