Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2 mm

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$97.85

(exc. GST)

$107.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 450$1.957$97.85-
500 - 2450$1.916$95.802%
2500 - 4950$1.805$90.257%
5000 +$1.761$88.0510%

*price indicative

RS Stock No.:
188-6801
Mfr. Part No.:
1050147
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circular Connector Contact

Gender

Male

Contact Size

2 mm

Series

SF-20KP011

Contact Type

Turned

Length

14.8mm

Contact Plating

Nickel Plated

Termination Type

Crimp

Contact Material

Copper Zinc Alloy

Standards/Approvals

EU RoHS, CHINA RoHS, EU REACH SVHC

COO (Country of Origin):
DE
Crimp contact, turned, contact diameter: 2 mm, crimp range: 0.25 mm²... 1 mm²

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy