- RS Stock No.:
- 188-6813
- Mfr. Part No.:
- 1618255
- Brand:
- Phoenix Contact
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.934
(exc. GST)
$1.027
(inc. GST)
Units | Per unit | Per Pack* |
100 - 100 | $0.934 | $93.40 |
200 - 300 | $0.915 | $91.50 |
400 + | $0.897 | $89.70 |
*price indicative |
- RS Stock No.:
- 188-6813
- Mfr. Part No.:
- 1618255
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Crimp contact, turned, Single contact, contact diameter: 1 mm, crimp range: 0.06 mm² ... 0.25 mm²
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male |
Contact Size | 1mm |
Wire Size | 0.06 → 0.25 mm² |
Termination Method | Crimp |
Series | ST-10KP010 |
Contact Type | Turned |
Length | 19.4mm |
Contact Plating | Gold, Nickel |
Contact Material | CuZn |