SICK Measuring Wheel 63.7 mm for Use with AFM60, DBS60, AFS60, Face Mount Flange Encoder DFS60
- RS Stock No.:
- 201-3667
- Mfr. Part No.:
- BEF-MRS-10-U
- Brand:
- SICK
Subtotal (1 unit)*
$198.11
(exc. GST)
$217.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $198.11 |
*price indicative
- RS Stock No.:
- 201-3667
- Mfr. Part No.:
- BEF-MRS-10-U
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Measuring Wheel | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| For Use With | AFM60, DBS60, AFS60, Face Mount Flange Encoder DFS60 | |
| Diameter | 63.7mm | |
| Height | 110mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Measuring Wheel | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
For Use With AFM60, DBS60, AFS60, Face Mount Flange Encoder DFS60 | ||
Diameter 63.7mm | ||
Height 110mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
This SICK Modular measuring wheel kit includes all parts required to turn a 58/60mm face mount flange/clamping flange encoder with 10mm shaft into a Measuring Wheel Solution. The kit includes a adapter flange and mounting arm with integrated spring for fitting to the flange of a 58/60mm face mount flange/clamping flange encoder. Also included is a 200mm circumference measuring wheel for attaching to the 10mm encoder shaft. As an option an L-bracket for this kit is also available 201-3666
Solid shaft is 10mm x 19mm
Related links
- SICK BEF Series Measuring Measuring Wheel
- SICK Rotary Encoder Mounting Bracket
- SICK BEF Series Measuring Measuring Wheel 10 mm Shaft
- SICK Encoder Bracket for Use with Face Mount Flange Encoders
- SICK DBV50E-22EKB0200 Series Measuring Linear Measuring Encoder 30V dc HTL Signal, Measuring Wheel Type
- SICK BEF Series Measuring Measuring Wheel 6 mm Shaft
- SICK BEF Series Measuring Measuring Wheel 8 mm Shaft
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK DFS60 Encoders