Phoenix Contact Female Crimp Circular Connector Contact, Contact Size 2 mm, Wire Size 1mm², 2.5 mm²

Subtotal (1 pack of 50 units)*

$289.75

(exc. GST)

$318.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$5.795$289.75

*price indicative

RS Stock No.:
248-2333
Mfr. Part No.:
1607658
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Circular Connector Contact

Contact Size

2 mm

Current

4A

Wire Size

1mm², 2.5mm²

Series

ST-20KS020

Length

20m

Contact Plating

Nickel Gold Alloy

Voltage

48V ac, 60V ac

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Contact Material

Copper Tin

Maximum Operating Temperature

90°C

Standards/Approvals

UL Listed, cULus Listed, EAC-RoHS, cUL Listed

COO (Country of Origin):
DE
The Phoenix Contact's crimp contact has turned contact type. Socket contact type with 2 mm contact diameter.

Crimping connection vibration- and temperature-resistant assembly

High tensile strength of the connection

Low contact resistance

Easy production monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy