Vishay 82Ω Wire Wound Resistor 3W ±5% AC03000008209JACCS
- RS Stock No.:
- 855-8768
- Mfr. Part No.:
- AC03000008209JACCS
- Brand:
- Vishay
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$1.10
(exc. GST)
$1.21
(inc. GST)
115 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 120 | $1.10 | $5.50 |
125 - 245 | $1.082 | $5.41 |
250 + | $1.062 | $5.31 |
**price indicative
- RS Stock No.:
- 855-8768
- Mfr. Part No.:
- AC03000008209JACCS
- Brand:
- Vishay
Related links
- Vishay 82Ω Wire Wound Resistor 3W ±5% AC03000008209JACCS
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1
- TE Connectivity 3.3Ω Wire Wound Resistor 3W ±5% ER743R3JT
- TE Connectivity 100Ω Wire Wound Resistor 3W ±5% EP3WS100RJ