Phoenix Contact Male Crimp Circular Connector Contact, Contact Size 2 mm
- RS Stock No.:
- 907-5858
- Mfr. Part No.:
- 1621579
- Brand:
- Phoenix Contact
Get a bulk buy discount
Add 25 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$19.33
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.866 | $19.33 | - |
| 25 - 245 | $3.706 | $18.53 | 4% |
| 250 + | $3.548 | $17.74 | 8% |
*price indicative
- RS Stock No.:
- 907-5858
- Mfr. Part No.:
- 1621579
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Circular Connector Contact | |
| Gender | Male | |
| Contact Size | 2 mm | |
| Series | SF-20KP021 | |
| For Use With | Circular Connector | |
| Contact Type | Pin | |
| Length | 26.2mm | |
| Contact Plating | Nickel Plated | |
| Termination Type | Crimp | |
| Contact Material | Copper Zinc Alloy | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Circular Connector Contact | ||
Gender Male | ||
Contact Size 2 mm | ||
Series SF-20KP021 | ||
For Use With Circular Connector | ||
Contact Type Pin | ||
Length 26.2mm | ||
Contact Plating Nickel Plated | ||
Termination Type Crimp | ||
Contact Material Copper Zinc Alloy | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH | ||
- COO (Country of Origin):
- DE
Phoenix Contact M23 Crimp Contacts
The SF range of circular connector contacts from Phoenix contact are designed to be used with the M23 circular connectors. The connector contact is the component within a connector that carries the electrical signal across a connection.
Features and Benefits
• Male and Female available
• Crimp range of 0.8mm to 2mm
• Low contact resistance
• High tensile strength of connection
• Crimp termination method
• Temperature and vibration resistant assembly
Related links
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Crimp Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm²
- Phoenix Contact Female Crimp Circular Connector Contact Wire Size 1mm², 2.5 mm²
- Phoenix Contact Male Crimp Circular Connector Contact Wire Size 0.06 → 0.25 mm²
