ITT Cannon Female Crimp Circular Connector Contact, Wire Size 20AWG
- RS Stock No.:
- 125-8058
- Mfr. Part No.:
- T3P20FC1LY / 192991-0046
- Brand:
- ITT Cannon
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$434.90
(exc. GST)
$478.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 400 | $4.349 | $434.90 | - |
| 500 - 2400 | $4.175 | $417.50 | 4% |
| 2500 + | $4.001 | $400.10 | 8% |
*price indicative
- RS Stock No.:
- 125-8058
- Mfr. Part No.:
- T3P20FC1LY / 192991-0046
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Wire Size | 20AWG | |
| Current | 13A | |
| Series | T3P | |
| Contact Type | Signal | |
| Contact Plating | Gold | |
| Voltage | 250Vrms | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant, NFF 16-101, UL 94 V-0, NFF 16-102 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Wire Size 20AWG | ||
Current 13A | ||
Series T3P | ||
Contact Type Signal | ||
Contact Plating Gold | ||
Voltage 250Vrms | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Material Brass | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant, NFF 16-101, UL 94 V-0, NFF 16-102 | ||
- COO (Country of Origin):
- DE
The ITT Cannon female crimp circular connector has series of T2P and cable mounting type. It can be used with trident T3P contact system.
Operating Temperature: -55°C to +125°C
Related links
- ITT Cannon Female Solder Circular Connector Contact 14 AWG
- ITT Cannon Female Solder Circular Connector Contact Wire Size 8AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG
- ITT Cannon Female Crimp Circular Connector Contact 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 20AWG, 22 AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 22AWG
- ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG
