ITT Cannon Female Crimp Circular Connector Contact, Contact Size 20-22 AWG, Wire Size 20AWG, 22 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

$94.60

(exc. GST)

$104.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,200 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 400$0.946$94.60
500 - 2400$0.921$92.10
2500 - 4900$0.898$89.80
5000 - 9900$0.876$87.60
10000 +$0.861$86.10

*price indicative

RS Stock No.:
484-6557
Mfr. Part No.:
T2P20FC1LT / 192990-0050
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Female

Product Type

Circular Connector Contact

Contact Size

20-22 AWG

Current

13A

Wire Size

20AWG, 22AWG

Series

T2P

For Use With

Trident T2P Contact System

Contact Type

Signal

Length

18.42mm

Contact Plating

Tin

Minimum Operating Temperature

-55°C

Termination Type

Crimp

Contact Material

Brass

Maximum Contact Resistance

5mΩ

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
DE

ITT Cannon Socket Contact


The ITT Cannon T2P series female socket contact has a wire size ranging between 20AWG and 22AWG. This contact is made of brass and has tin plating. It can be used with the Trident T2P contact system.

Note:

Crimping on the insulation is provided on all contacts except the 14 AWG model.

Trident Ringlock connectors

Range of Trident Ringlock cylindrical connectors using Trident" detachable crimped contacts. Coupling is created with a ramp system, locking with a bayonet system, with polarisation using 5 positioning keys."

Features and Benefits


Current rating is 13A

Contact resistance is 5mohm

Cable mount

Crimp termination

Operating temperature ranging between -550C and 1250C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy