ITT Cannon Female Crimp Circular Connector Contact, Wire Size 12AWG, 14 AWG
- RS Stock No.:
- 437-4692
- Mfr. Part No.:
- 031-8717-122
- Brand:
- ITT Cannon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.96
(exc. GST)
$18.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,610 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 190 | $1.696 | $16.96 |
| 200 - 390 | $1.651 | $16.51 |
| 400 + | $1.576 | $15.76 |
*price indicative
- RS Stock No.:
- 437-4692
- Mfr. Part No.:
- 031-8717-122
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Current | 13A | |
| Wire Size | 12AWG, 14AWG | |
| Series | KPTC | |
| For Use With | TNM Circular Connectors | |
| Contact Plating | Gold, Silver | |
| Voltage | 250Vrms | |
| Contact Material | Copper Alloy | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | NFF 16-101 I2/F2, RoHS, UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Current 13A | ||
Wire Size 12AWG, 14AWG | ||
Series KPTC | ||
For Use With TNM Circular Connectors | ||
Contact Plating Gold, Silver | ||
Voltage 250Vrms | ||
Contact Material Copper Alloy | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals NFF 16-101 I2/F2, RoHS, UL 94 V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Crimp Two Piece Contacts
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Note
To maintain IP67 rating wire insulation diameters should be within the following diameters: Signal wires: 1.7-2.7mm Power wires: 2.7-4mm.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Use plier or ratchet style tool to crimp signal contacts. Use ratchet tool only to crimp power contacts.
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- TE Connectivity Male Crimp Circular Connector Contact 14 AWG
- ITT Cannon Male Solder Circular Connector Contact
- ITT Cannon Female Crimp Circular Connector Contact 20 AWG
- ITT Cannon Female Solder Circular Connector Contact Wire Size 8AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
- HARTING Female Crimp Crimp Contact Wire Size 12AWG, 14 AWG
- TE Connectivity Male Crimp Circular Connector Contact Wire Size 12AWG, 14 AWG
