ITT Cannon Female Solder Circular Connector Contact, Contact Size 16 AWG, Wire Size 8AWG
- RS Stock No.:
- 329-8698
- Mfr. Part No.:
- T3P16FS1LY / 192900-0635
- Brand:
- ITT Cannon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.37
(exc. GST)
$26.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 650 unit(s) ready to ship from another location
- Plus 500 unit(s) shipping from 25 December 2026
- Plus 2,500 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.874 | $24.37 |
| 25 - 45 | $4.748 | $23.74 |
| 50 + | $4.674 | $23.37 |
*price indicative
- RS Stock No.:
- 329-8698
- Mfr. Part No.:
- T3P16FS1LY / 192900-0635
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Gender | Female | |
| Product Type | Circular Connector Contact | |
| Contact Size | 16 AWG | |
| Wire Size | 8AWG | |
| Current | 13A | |
| Series | TNA | |
| For Use With | Ringlock receptacles | |
| Contact Type | Signal | |
| Length | 18.26mm | |
| Contact Plating | Gold | |
| Voltage | 250V | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Contact Resistance | 5mΩ | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Gender Female | ||
Product Type Circular Connector Contact | ||
Contact Size 16 AWG | ||
Wire Size 8AWG | ||
Current 13A | ||
Series TNA | ||
For Use With Ringlock receptacles | ||
Contact Type Signal | ||
Length 18.26mm | ||
Contact Plating Gold | ||
Voltage 250V | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Contact Resistance 5mΩ | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Solder Cup Contact
Suitable for 500 mating cycles
ITT TNM Shielded
The TNM connector range builds on the popular Trident and Neptune ranges from ITT Cannon. They feature full metal construction giving high reliability and durability.
RF shielding inherent in the full metal construction
Backshells enable cable braid termination so meeting EMC requirements
Signal versions have the same planform & contact arrangements as the QM range so upgrading and interchangeability can be achieved
Includes a rear rubber seal that enables IP67 rating to be maintained if only some contacts are used. The rubber seal can be discarded if a backshell is to be used. Both are rated to IP67
Cable, chassis and jam nut configurations available in standard and reversed formats
One, two or three part crimp contacts, also solder cup and PCB terminating contacts available for signal transfer. Power contacts are only required for power/signal connector types
Related links
- ITT Cannon Female Solder Circular Connector Contact Wire Size 8AWG
- ITT Cannon Female Solder Circular Connector Contact, Wire Size 20AWG
- ITT Cannon Female Solder Circular Connector Contact 14 AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 16AWG
- ITT Cannon Male Solder Circular Connector Contact Wire Size 14AWG, 26 AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 18AWG
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 16AWG, 18 AWG
- TE Connectivity Female Crimp Circular Connector Contact Wire Size 8AWG
