ITT Cannon Female Crimp Circular Connector Contact, Wire Size 16AWG

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $64.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$315.40

(exc. GST)

$346.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 800 unit(s) shipping from 11 December 2026
  • Plus 1,000 unit(s) shipping from 18 December 2026
  • Plus 700 unit(s) shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$3.154$315.40-
500 - 900$3.026$302.60$64.00
1000 - 1900$2.916$291.60$238.00
2000 - 4900$2.842$284.20$624.00
5000 +$2.787$278.70$1,835.00

*price indicative

RS Stock No.:
237-4172
Mfr. Part No.:
T3P16FC1LX / 192991-0059
Brand:
ITT Cannon
Find similar products by selecting one or more attributes.
Select all

Brand

ITT Cannon

Gender

Female

Product Type

Circular Connector Contact

Current

13A

Wire Size

16AWG

Series

T3P

For Use With

ITT Canon Trident Series Circular Connector

Contact Type

Socket

Contact Plating

Gold Plated

Termination Type

Crimp

Contact Material

Brass

Standards/Approvals

No

COO (Country of Origin):
DE
The ITT Cannon T3T series is the machined crimp contacts and the gender of this contact is the female. The material used for the contact is the brass with standard wire size for this contact is the 16 AWG.

13 A current rating

Separate contact and retention spring

Up to 500 mating cycles

Variety of plating options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy