ITT Cannon Female Crimp Circular Connector Contact, Wire Size 14AWG, 16 AWG
- RS Stock No.:
- 110-9568
- Mfr. Part No.:
- TR2028PMS1NB / 192922-1290
- Brand:
- ITT Cannon
Subtotal (1 pack of 100 units)*
$122.00
(exc. GST)
$134.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.22 | $122.00 |
*price indicative
- RS Stock No.:
- 110-9568
- Mfr. Part No.:
- TR2028PMS1NB / 192922-1290
- Brand:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Product Type | Circular Connector Contact | |
| Gender | Female | |
| Current | 13A | |
| Wire Size | 14AWG, 16AWG | |
| Series | T2P | |
| For Use With | Trident T2P Contact System | |
| Contact Type | Signal | |
| Length | 17.91mm | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Contact Resistance | 5mΩ | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Product Type Circular Connector Contact | ||
Gender Female | ||
Current 13A | ||
Wire Size 14AWG, 16AWG | ||
Series T2P | ||
For Use With Trident T2P Contact System | ||
Contact Type Signal | ||
Length 17.91mm | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Contact Resistance 5mΩ | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The ITT Cannon female crimp circular connector has series of T2P and cable mounting type. It can be used with trident T2P contact system.
Operating Temperature: -55°C to +125°C
- RS Stock No. 1109580
- Mfr. Part No. T2P14FC1LT / 192990-1250
Each (In a Pack of 100)
$1.036
- RS Stock No. 7060412
- Mfr. Part No. 179955-2
Each (In a Pack of 5)
$7.516
- RS Stock No. 8752885
- Mfr. Part No. HR41-SC-121(01)
Each (In a Pack of 3)
$9.437
- RS Stock No. 7560849
- Mfr. Part No. 66598-9
Each (In a Pack of 5)
$1.746
Related links
- ITT Cannon Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- ITT Cannon Circular Connector Cable Plug IP65, Trident Ringlock Series
- ITT Cannon Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- TE Connectivity Female Crimp Circular Connector Contact 16 AWG
- Phoenix Contact Female Crimp Crimp Contact 16 AWG
- Souriau Sunbank by Eaton Male Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Souriau Sunbank by Eaton Female Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG
- Phoenix Contact Crimp Circular Connector Contact Wire Size 14AWG, 16 AWG












