Amphenol Industrial Straight Connector 2 Male
- RS Stock No.:
- 215-0881
- Distrelec Article No.:
- 302-36-471
- Mfr. Part No.:
- AD-02PMMP-QC8001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 5 more to save $0.30
View bulk pricing optionsSubtotal (1 unit)*
$11.44
(exc. GST)
$12.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $11.44 | - |
| 5 - 9 | $11.38 | $0.30 |
| 10 - 19 | $11.26 | $1.80 |
| 20 - 49 | $11.02 | $8.40 |
| 50 + | $10.36 | $54.00 |
*price indicative
- RS Stock No.:
- 215-0881
- Distrelec Article No.:
- 302-36-471
- Mfr. Part No.:
- AD-02PMMP-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Current | 5A | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Number of Contacts A | 2 | |
| Number of Ports A | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| IP Rating | IP68 | |
| Series | X-LOK | |
| Standards/Approvals | No | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Current 5A | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Number of Contacts A 2 | ||
Number of Ports A 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
IP Rating IP68 | ||
Series X-LOK | ||
Standards/Approvals No | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size connector with front fastened having current rating of 5A.It is mainly used in the data group.
Temperature range -20°C to 80°C
Waterproof rating IP68
- RS Stock No. 0216636
- Mfr. Part No. HDM12A-05BMMB-SL7001
Each
$34.96
- RS Stock No. 1747802
- Mfr. Part No. RJS-12D04FF-LS8001
Each
$35.22
- RS Stock No. 0429519
- Mfr. Part No. 1300350121
Each
$97.16
- RS Stock No. 1747794
- Mfr. Part No. RJS-12D04FM-LS8001
Each
$38.61
Related links
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Connector 3 14.29 mm Female Male
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Straight Connector 5 M12 Male
- Amphenol Industrial Straight Connector 5 M12 Male M12
- Amphenol Industrial Straight Connector 8 RJ45 Female 8 RJ45 Female
- Amphenol Industrial Straight Connector 5 M12 Female









