Amphenol Industrial Straight Connector 5 M12 Male M12
- RS Stock No.:
- 216-633
- Mfr. Part No.:
- HDM12A-05PMMP-SF8001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save $13.10
View bulk pricing optionsSubtotal (1 unit)*
$16.35
(exc. GST)
$17.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 9 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $16.35 | - |
| 10 - 24 | $15.04 | $13.10 |
| 25 + | $13.27 | $77.00 |
*price indicative
- RS Stock No.:
- 216-633
- Mfr. Part No.:
- HDM12A-05PMMP-SF8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Gender A | Male | |
| Contact Gender A | Male | |
| Connector Size A | M12 | |
| Connector Gender B | Male | |
| Connector Size B | M12 | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| IP Rating | IP68, IP69K | |
| Standards/Approvals | RoHS | |
| Series | HDM12A | |
| Orientation | Straight | |
| Contact Material | Copper Alloy Gold Plated | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Gender A Male | ||
Contact Gender A Male | ||
Connector Size A M12 | ||
Connector Gender B Male | ||
Connector Size B M12 | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
IP Rating IP68, IP69K | ||
Standards/Approvals RoHS | ||
Series HDM12A | ||
Orientation Straight | ||
Contact Material Copper Alloy Gold Plated | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Connector has metal shielding. Its operating temperature between -40°C to +125°C.
Receptacle
IP68 protection rated
Related links
- Amphenol Industrial Straight Connector 5 M12 Male
- Amphenol Industrial Straight Connector 5 M12 Female
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 SF8001 Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 M Series
- Amphenol Industrial Circular Connector Panel Mount Plug IPx9K M Series
- Phoenix Contact Straight Circular Connector Adapter 5 M12 Male 5 M12 Male
- Murrelektronik Limited Straight Circular Connector Adapter 5 M12 Male M12
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, SF8001 Series
