Amphenol Industrial Straight Connector 5 M12 Female
- RS Stock No.:
- 216-629
- Mfr. Part No.:
- HDM12A-05PFFP-SF8002
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$22.95
(exc. GST)
$25.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 22 unit(s) shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $22.95 | - |
| 10 + | $21.11 | 8% |
*price indicative
- RS Stock No.:
- 216-629
- Mfr. Part No.:
- HDM12A-05PFFP-SF8002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Size A | M12 | |
| Connector Gender A | Female | |
| Contact Gender A | Female | |
| Connector Gender B | Female | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69K, IP68 | |
| Maximum Operating Temperature | 125°C | |
| Series | HDM12A-XXPFFP-SF8002 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Plated | |
| Length | 18mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Size A M12 | ||
Connector Gender A Female | ||
Contact Gender A Female | ||
Connector Gender B Female | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69K, IP68 | ||
Maximum Operating Temperature 125°C | ||
Series HDM12A-XXPFFP-SF8002 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Plated | ||
Length 18mm | ||
- COO (Country of Origin):
- CN
The Amphenol Connector has metal shielding. Its operating temperature between -40°C to +125°C.
Receptacle
IP68 protection rated
Related links
- Amphenol Industrial Straight Connector 5 M12 Female
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 SF8002
- Amphenol Industrial Circular Connector Panel Mount Socket IP68 M Series
- Amphenol Industrial Straight Connector 5 M12 Male
- Amphenol Industrial Straight Connector 5 M12 Male M12
- Amphenol Industrial Industrial Circular Connector Threaded Mount Socket IP68,
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, SF8002 Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68 SF8002 Series
