Molex Straight Circular Connector Adapter 1 2 Mini-Change Male
- RS Stock No.:
- 429-520
- Mfr. Part No.:
- 1300350122
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$120.36
(exc. GST)
$132.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $120.36 |
| 10 + | $110.70 |
*price indicative
- RS Stock No.:
- 429-520
- Mfr. Part No.:
- 1300350122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Circular Connector Adapter | |
| Current | 10A | |
| Contact Gender A | Female | |
| Connector Size B | Mini-Change | |
| Contact Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 2 | |
| Minimum Operating Temperature | -20°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 80°C | |
| Voltage | 60V | |
| Standards/Approvals | RoHS, IPC 1752A Class C, IPC 1752A Class D, IEC-62474 | |
| Orientation | Straight | |
| Contact Material | TPE | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Circular Connector Adapter | ||
Current 10A | ||
Contact Gender A Female | ||
Connector Size B Mini-Change | ||
Contact Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 1 | ||
Number of Contacts B 2 | ||
Minimum Operating Temperature -20°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 80°C | ||
Voltage 60V | ||
Standards/Approvals RoHS, IPC 1752A Class C, IPC 1752A Class D, IEC-62474 | ||
Orientation Straight | ||
Contact Material TPE | ||
- COO (Country of Origin):
- MX
The Molex Mini Change H-Splitter designed to facilitate the distribution of power or signals in industrial automation. This splitter features a compact and robust design making it suitable for harsh industrial environments. It has two female receptacles and one male plug.
4 positions
Free hanging
Yellow colour
Current rating 10 A
Voltage Rating 600VAC
Related links
- Molex Straight Circular Connector Adapter 1 2 Mini-Change Male
- Brad from Molex Straight Circular Connector Adapter 1 Male
- Molex Straight Circular Connector Adapter 5 Male 5
- Brad from Molex Straight Circular Connector Adapter 3 M8 Male 3 M12 Male
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M8 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Male 4 M12 Female
- Brad from Molex Straight Circular Connector Adapter 4 M8 Female 4 M12 Male
- Molex Straight Circular Connector Adapter 4 M35 Female Female
