Amphenol Industrial Straight Connector 5 M12 Male
- RS Stock No.:
- 216-636
- Mfr. Part No.:
- HDM12A-05BMMB-SL7001
- Brand:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$34.96
(exc. GST)
$38.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.96 | - |
| 10 + | $32.17 | 7% |
*price indicative
- RS Stock No.:
- 216-636
- Mfr. Part No.:
- HDM12A-05BMMB-SL7001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Gender A | Male | |
| Connector Size A | M12 | |
| Contact Gender A | Male | |
| Connector Gender B | Male | |
| Number of Ports A | 1 | |
| Number of Contacts A | 5 | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP68, IP67 | |
| Maximum Operating Temperature | 125°C | |
| Series | HDM12A-XXBMMB-SL7001 | |
| Standards/Approvals | RoHS | |
| Orientation | Straight | |
| Length | 55mm | |
| Contact Plating | Gold Plated | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Gender A Male | ||
Connector Size A M12 | ||
Contact Gender A Male | ||
Connector Gender B Male | ||
Number of Ports A 1 | ||
Number of Contacts A 5 | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP68, IP67 | ||
Maximum Operating Temperature 125°C | ||
Series HDM12A-XXBMMB-SL7001 | ||
Standards/Approvals RoHS | ||
Orientation Straight | ||
Length 55mm | ||
Contact Plating Gold Plated | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Amphenol Connector has metal shielding. Its operating temperature between -40°C to +125°C.
Receptacle
IP68 protection rated
Related links
- Amphenol Industrial Straight Connector 5 M12 Male
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- Amphenol Industrial Straight Connector 5 M12 Female
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP67, NMEA
- Amphenol Industrial Straight Connector 5 M12 Male M12
- Amphenol Industrial HDB 26 Way Straight Threaded Mount D-Sub Connector, with Screw Male
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
- Amphenol Industrial Circular Connector Cable Plug IP67, M Series
