Amphenol Industrial Straight Circular Connector Adapter 1 Female 1 Male

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.22

(exc. GST)

$38.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 09 November 2026
  • Plus 25 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$35.22
5 +$34.03

*price indicative

RS Stock No.:
174-7802
Distrelec Article No.:
301-62-562
Mfr. Part No.:
RJS-12D04FF-LS8001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Circular Connector Adapter

Connector Gender A

Female

Contact Gender A

Female

Contact Gender B

Male

Connector Gender B

Male

Number of Contacts A

1

Number of Contacts B

1

Minimum Operating Temperature

-20°C

IP Rating

IP68, IP65

Maximum Operating Temperature

80°C

Voltage

1kV

Standards/Approvals

RoHS

Series

RJS

Orientation

Straight

Contact Plating

Gold

Contact Material

Copper Alloy

COO (Country of Origin):
CN

Amphenol Socapex Adapter


The Amphenol M12 RJ socapex adapter is a straight screw mount modular adapter. The housing is made of polyamide and the contact material is gold plated copper alloy. This adapter is available in black colour and has an electrical rating of 250V and 4A.

Features and Benefits


• Durability upto 750 cycles

• Female-female type connector

• Operating temperature ranges between -20°C and 80°C

Applications


• Industrial application

Certifications


• IP65 rated

• IP68 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy