Amphenol Industrial Straight Connector 8 RJ45 Female 8 RJ45 Female
- RS Stock No.:
- 216-637
- Distrelec Article No.:
- 304-11-023
- Mfr. Part No.:
- RCP-5SPFFH-SCU7002
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.33
(exc. GST)
$22.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $20.33 |
| 10 - 24 | $18.69 |
| 25 + | $16.49 |
*price indicative
- RS Stock No.:
- 216-637
- Distrelec Article No.:
- 304-11-023
- Mfr. Part No.:
- RCP-5SPFFH-SCU7002
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Size A | RJ45 | |
| Contact Gender A | Female | |
| Current | 1.5A | |
| Connector Gender A | Female | |
| Connector Size B | RJ45 | |
| Connector Gender B | Female | |
| Contact Gender B | Female | |
| Number of Contacts A | 8 | |
| Number of Ports A | 1 | |
| Number of Ports B | 1 | |
| Number of Contacts B | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| IP Rating | IP67 | |
| Series | RCP | |
| Voltage | 57V | |
| Standards/Approvals | RoHS, UL 94 V-0, Cat 5e | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Shell Plating | Shielded | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Size A RJ45 | ||
Contact Gender A Female | ||
Current 1.5A | ||
Connector Gender A Female | ||
Connector Size B RJ45 | ||
Connector Gender B Female | ||
Contact Gender B Female | ||
Number of Contacts A 8 | ||
Number of Ports A 1 | ||
Number of Ports B 1 | ||
Number of Contacts B 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
IP Rating IP67 | ||
Series RCP | ||
Voltage 57V | ||
Standards/Approvals RoHS, UL 94 V-0, Cat 5e | ||
Orientation Straight | ||
Contact Plating Gold | ||
Shell Plating Shielded | ||
- COO (Country of Origin):
- CN
The Amphenol Connector has plastic shielding. Its operating temperature between -40°C to +105°C.
Receptacle
IP67 protection rated
Related links
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Industrial LTW Series RJ45 Connector Female Cat5e STP Shield Straight 1 Port 8 Way
- Amphenol Industrial RCP Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 1 Way
- Amphenol Industrial Straight Connector 5 M12 Female
- HARTING Straight Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- HARTING Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
- Amphenol Industrial Straight Connector 2 Male
- RS PRO Right Angle Circular Connector Adapter 4 M12 Female 8 RJ45 Female
