Amphenol Industrial Connector 3 14.29 mm Female Male
- RS Stock No.:
- 215-0882
- Mfr. Part No.:
- AD-03PMMP-QC8001
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $12.51 |
| 5 - 9 | $12.43 |
| 10 - 19 | $12.30 |
| 20 - 49 | $12.04 |
| 50 + | $11.30 |
*price indicative
- RS Stock No.:
- 215-0882
- Mfr. Part No.:
- AD-03PMMP-QC8001
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Connector | |
| Connector Gender A | Female | |
| Connector Size A | 14.29 mm | |
| Contact Gender A | Male | |
| Current | 5A | |
| Connector Gender B | Male | |
| Contact Gender B | Male | |
| Number of Ports A | 3 | |
| Number of Contacts A | 3 | |
| Minimum Operating Temperature | 0°C | |
| IP Rating | IP68 | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Series | LTW X-Lok | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Connector | ||
Connector Gender A Female | ||
Connector Size A 14.29 mm | ||
Contact Gender A Male | ||
Current 5A | ||
Connector Gender B Male | ||
Contact Gender B Male | ||
Number of Ports A 3 | ||
Number of Contacts A 3 | ||
Minimum Operating Temperature 0°C | ||
IP Rating IP68 | ||
Maximum Operating Temperature 105°C | ||
Voltage 300V | ||
Standards/Approvals No | ||
Series LTW X-Lok | ||
- COO (Country of Origin):
- CN
The Amphenol X-Lok series mini size connector with front fastened having current rating of 5A.It is mainly used in the data group.
Temperature range -20°C to 80°C
Waterproof rating IP68
Related links
- Amphenol Industrial Straight Connector 2 Male
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
- Amphenol Industrial Circular Connector Front Plug IP68, X-LOK Series
- Amphenol Industrial Industrial Circular Connector Threaded Mount Plug IP68,
- Amphenol Industrial Industrial Circular Connector PCB Male X-LOK Series
- Amphenol Industrial Circular Connector Panel Mount Plug IP68, X-LOK Series
