RS PRO, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-2429
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

47Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

RS PRO

Package/Case

Aluminium

Tolerance

±5 %

Automotive Standard

No

Technology

Wirewound

Overall Length

65.2mm

Maximum Operating Temperature

200°C

Overall Width

47.4mm

Overall Height

21.1mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Diameter

27.3mm

COO (Country of Origin):
GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy