RS PRO, 47Ω 200W Wire Wound Chassis Mount Resistor ±5%

Bulk discount available

Subtotal (1 unit)*

$83.52

(exc. GST)

$91.87

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 55 unit(s), ready to ship from another location
Units
Per unit
1 - 4$83.52
5 - 9$81.19
10 - 19$77.88
20 - 99$75.70
100 +$62.29

*price indicative

RS Stock No.:
185-2317
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

47Ω

Power Rating

200W

Series

R200

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Wire Lead

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+250°C

Minimum Temperature Coefficient

-200ppm/°C

Maximum Temperature Coefficient

+200ppm/°C

Dimensions

190 x 60 x 30mm

Overall Height

30mm

Overall Width

60mm

Overall Length

190mm

COO (Country of Origin):
IN

RS PRO Metal Clad Braking Resistor


The RS PRO R200 series resistor has a resistance of 47ohm and 200W power rating. It has an aluminium housing with ±5% tolerance. This metal encased braking resistor is designed for direct heat sink attachment.

Features and Benefits


• Heat sink mountable for increased power dissipation
• High power density
• Operating temperature coefficient ranges between -200ppm/°C and 200ppm/°C
• Operating temperature is between -25°C and 250°C
• Wire lead terminal

Certifications


• UL approved
• RoHS compliant

Related links