RS PRO, 47 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2455
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-2455
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 47Ω | |
| Power Rating | 150W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 97.7mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Overall Diameter | 27.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 47Ω | ||
Power Rating 150W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 97.7mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Overall Diameter 27.3mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to Volume
Wound to maximize High Pulse Capability
Values from R01 to 100K
Related links
- RS PRO, 47 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 120 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 400 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 47 Ω 800 W Wirewound Chassis Mount Resistor ±5 %
