RS PRO, 1.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2438
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $10.40
View bulk pricing optionsSubtotal (1 unit)*
$26.48
(exc. GST)
$29.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship
- Plus 149 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $26.48 | - |
| 10 - 49 | $25.44 | $10.40 |
| 50 - 99 | $24.40 | $104.00 |
| 100 + | $23.85 | $263.00 |
*price indicative
- RS Stock No.:
- 175-2438
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1.2kΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Height | 21.1mm | |
| Overall Width | 47.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1.2kΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Height 21.1mm | ||
Overall Width 47.4mm | ||
- COO (Country of Origin):
- GB
RS PRO 100W Aluminium Wirewound Resistors, 1.2kΩ
An Aluminium housed resistor with a resistance of 1.2kΩ designed for direct heatsink mounting, using a thermal compound to achieve maximum performance.;A highly stable resistor with a high power to volume ratio and a wirewound design to maximise high pulse capability. At only 65.2mm in length the Aluminium resistor is compact compared to its power rating of 100W.;Manufactured to MIL 18546 and IEC 115 specifications the wirewound resistor is suitable for industrial and military applications and its compact size make it ideal for installation where space is restricted.
Features and Benefits
1.2kΩ Wirewound resistor ;Aluminium housed;100W power;High pulse capability;Compact design
Standards and Approvals: MIL 18546, IEC 115
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO, 1.2 kΩ 150 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J1K2CX, 1.2 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 1.2 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS PRO, 1.2 kΩ 30 W NiCr Alloy Chassis Mount Resistor 5 %
- RS PRO, 100 Ω 100 W Wirewound Chassis Mount Resistor 5 %
- RS PRO, 100 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %












