RS PRO, 680 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 175-2444
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $13.00
View bulk pricing optionsSubtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $33.10 | - |
| 10 - 49 | $31.80 | $13.00 |
| 50 - 99 | $30.52 | $129.00 |
| 100 - 499 | $29.86 | $324.00 |
| 500 + | $24.64 | $4,230.00 |
*price indicative
- RS Stock No.:
- 175-2444
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 680Ω | |
| Power Rating | 100W | |
| Series | RS PRO | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | MIL 18546, IEC 115, RoHS | |
| Overall Height | 21.1mm | |
| Overall Width | 47.4mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Resistor | ||
Resistance 680Ω | ||
Power Rating 100W | ||
Series RS PRO | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals MIL 18546, IEC 115, RoHS | ||
Overall Height 21.1mm | ||
Overall Width 47.4mm | ||
- COO (Country of Origin):
- GB
Designed for direct heatsink mounting with thermal compound to achieve maximum performance
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- RS PRO, 680 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 680 Ω 150 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 680 Ω 200 W Wirewound Chassis Mount Resistor ±5 %
- RS PRO, 680 Ω 300 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 680 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J680RCX, 680 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 680 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- Arcol HS100 R68 J, 680 mΩ 100 W Wirewound Chassis Mount Resistor ±5 %
