LAG Fixed Castor Wheel, 200 kg Capacity, 100 mm Wheel, Polyurethane
- RS Stock No.:
- 667-9542
- Mfr. Part No.:
- 313555
- Brand:
- LAG
Get a bulk buy discount
Add 8 more to save $4.80
View bulk pricing optionsSubtotal (1 unit)*
$46.85
(exc. GST)
$51.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $46.85 | - |
| 8 - 23 | $46.25 | $4.80 |
| 24 + | $45.25 | $38.40 |
*price indicative
- RS Stock No.:
- 667-9542
- Mfr. Part No.:
- 313555
- Brand:
- LAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LAG | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 200kg | |
| Brakes | No | |
| Overall Height | 129mm | |
| Frame Material | Galvanised Steel | |
| Wheel Width | 30mm | |
| Rotation | Fixed | |
| Wheel Material | Polyurethane | |
| Fixing Centres | 80 x 60 mm | |
| Number of Fixing Holes | 4 | |
| Standards/Approvals | No | |
| Weight Class | Medium Duty | |
| Hub Bearing Type | Roller Bearing | |
| Mount Type | Plate | |
| Hub Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand LAG | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 200kg | ||
Brakes No | ||
Overall Height 129mm | ||
Frame Material Galvanised Steel | ||
Wheel Width 30mm | ||
Rotation Fixed | ||
Wheel Material Polyurethane | ||
Fixing Centres 80 x 60 mm | ||
Number of Fixing Holes 4 | ||
Standards/Approvals No | ||
Weight Class Medium Duty | ||
Hub Bearing Type Roller Bearing | ||
Mount Type Plate | ||
Hub Material Polyamide | ||
- COO (Country of Origin):
- IT
Polyurethane Tyre, RoHS, Nylon Hub, Medium Duty, Series M22 - Plate Mounted
Swivel and fixed forks are electro-zinc plated, white RoHS compliant, top plate mounting
Quiet and smooth running
PA6 hub with cast poly tyre and roller bearing
Corrosion, abrasion and shock resistant
Double ball race swivel head castor
Temperature range -30°C to +80°C
Hardness 95+/-3 Shore A
Wheel series A
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
- RS Stock No. 4352434
- Mfr. Part No. 19953
Each
$46.25
- RS Stock No. 6960885
- Mfr. Part No. 26155
Each
$47.96
- RS Stock No. 6948936
- Mfr. Part No. 22152
Each
$15.64
- RS Stock No. 6948939
- Mfr. Part No. 22155
Each
$21.69
Related links
- LAG Swivel Castor 100 mm Wheel
- LAG Fixed Castor 100 mm Wheel
- LAG Fixed Castor 150 mm Wheel
- LAG Fixed Castor 125 mm Wheel
- Tente Fixed Castor 100 mm Wheel, Polyamide
- Guitel Hervieu Fixed Castor 100 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 100 mm Wheel, Polypropylene
- Tente Fixed Castor 100 mm Wheel, Tread-Black Elastic Tyre











