RS PRO Fixed Castor Wheel, 180 kg Capacity, 100 mm Wheel, Elastic
- RS Stock No.:
- 171-8309
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$33.10
(exc. GST)
$36.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship
- Plus 240 unit(s) ready to ship from another location
- Plus 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $33.10 | - |
| 5 - 24 | $32.67 | 1% |
| 25 + | $26.89 | 18% |
*price indicative
- RS Stock No.:
- 171-8309
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Wheel Diameter | 100mm | |
| Product Type | Castor Wheel | |
| Load Capacity | 180kg | |
| Brakes | No | |
| Overall Height | 132mm | |
| Wheel Width | 36mm | |
| Rotation | Fixed | |
| Wheel Material | Elastic | |
| Fixing Centres | 80 x 60 mm | |
| Standards/Approvals | No | |
| Weight Class | Heavy Duty | |
| Hub Material | Polyamide | |
| Mount Type | Plate | |
| Hub Bearing Type | Roller Bearing | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Wheel Diameter 100mm | ||
Product Type Castor Wheel | ||
Load Capacity 180kg | ||
Brakes No | ||
Overall Height 132mm | ||
Wheel Width 36mm | ||
Rotation Fixed | ||
Wheel Material Elastic | ||
Fixing Centres 80 x 60 mm | ||
Standards/Approvals No | ||
Weight Class Heavy Duty | ||
Hub Material Polyamide | ||
Mount Type Plate | ||
Hub Bearing Type Roller Bearing | ||
RS PRO Castor Wheel – Fixed, 100 mm Wheel
Enhance your mobility solutions with the RS PRO rubber castor wheel. Designed for durability and smooth performance, this premium castor wheel is ideal for a wide range of applications. Whether you're equipping trolleys, carts, or machinery, the RS PRO castor wheel guarantees effortless movement and stability. Crafted from tough rubber, it provides excellent wear resistance, making it perfect for heavy-duty use. Easy to install and built for longevity, the RS PRO rubber castor wheel is your reliable choice for efficient and dependable transport solutions.
Features and Benefits
Applications
- RS Stock No. 0730028
Each
$20.97
- RS Stock No. 0730096
Each
$35.96
- RS Stock No. 0730040
Each
$32.96
Related links
- RS PRO Braked Swivel Castor 100 mm Wheel, Elastic
- RS PRO Fixed Castor 80 mm Wheel, Elastic
- RS PRO Fixed Castor 125 mm Wheel, Elastic
- Guitel Hervieu Fixed Castor 150 mm Wheel
- LAG Fixed Castor 160 mm Wheel
- LAG Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 125 mm Wheel
- Guitel Hervieu Fixed Castor 80 mm Wheel, Polyurethane












