LAG Fixed Castor Wheel, 200 kg Capacity, 100 mm Wheel, Polyamide

Get a bulk buy discount

Add 6 more to save $6.96

View bulk pricing options

Subtotal (1 unit)*

$29.24

(exc. GST)

$32.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$29.24-
6 - 24$28.08$6.96
25 +$27.22$50.50

*price indicative

RS Stock No.:
694-9059
Mfr. Part No.:
18863
Brand:
LAG
Find similar products by selecting one or more attributes.
Select all

Brand

LAG

Wheel Diameter

100mm

Product Type

Castor Wheel

Load Capacity

200kg

Brakes

No

Overall Height

129mm

Frame Material

Galvanised Steel

Wheel Width

40mm

Rotation

Fixed

Wheel Material

Polyamide

Fixing Centres

80 x 60 mm

Number of Fixing Holes

4

Weight Class

Medium Duty

Standards/Approvals

No

Hub Material

Polyamide

Mount Type

Plate

Hub Bearing Type

Plain Bore

COO (Country of Origin):
IT

Black Nylon Wheel, Steel Fork, Medium Duty, Series M22


Plate mounted

Non-marking wheels; forks pressed steel; electro-zinc plated, white passivate finish

RoHS compliant

Minimal rolling resistance

Excellent resistance to shock, abrasion and corrosion

Easy to clean

Wheel series P

Hard Tread - Polyamide / Nylon Wheel


Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy